61211271 | LAPP
Mounting bracket, plastic, black, for chain ends, 61211271
Unit Price (€ / pc.)
6.2951 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
5 pcs.
5.7358 €
10 pcs.
5.2955 €
25 pcs.
5.0099 €
50 pcs.
4.5815 €
*incl. VAT plus shipping costs
**Subject to prior sale
For use in confined spaces, made of high-grade plastic. The connecting elements are used to mount the chain ends to the machinery.
With outer width 18 mm inner width 12 mm
Chain length: 510 mm
Inner height of the chain links: 12 mm
Velocity: 10 m/s
Type: AN20012K, connecting element for 12 mm
Technical specifications
Farbe | schwarz | |
Geeignet für | Kettenenden | |
Material | Kunststoff | |
Zubehörart | Anschlusselement |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |