61805610 | LAPP
Screw-in sleeve, size 12, (L) 16.3 mm, head Ø 16.1 mm, brass, metal, for hose ends, 61805610
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Screw in sleeve, 61805610, LAPP
The 61805610 is a screw in sleeve for conduit ends with a collar to protect the conduit.
Features
- High tensile strength
- Oil resistant
- Corrosion resistant
- High chemical resistant
- Reliability
- Temperature-resistant
Technical specifications
Ausführung | Größe 12 | |
Farbe | metall | |
Geeignet für | Schlauchenden | |
Kopfdurchmesser | 16.1 mm | |
Länge | 16.3 mm | |
Material | Messing | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Zubehörart | Einschraubhülse |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |