61805640 | LAPP

Screw-in sleeve, size 25, (L) 27.5 mm, head Ø 28.7 mm, brass, metal, for hose ends, 61805640

Order No.: 33P3642
EAN: 4044777090532
MPN:
61805640
SILVYN LCC-E 25
Series: SILVYN LCC-E
61805640 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
8.8655 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
88.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.8655 €

Screw in sleeve, 61805640, LAPP

The 61805640 is a screw in sleeve for conduit ends with a collar to protect the conduit.

Features

  • High tensile strength
  • Oil resistant
  • Corrosion resistant
  • High chemical resistant
  • Reliability
  • Temperature-resistant
Technical specifications
Ausführung Größe 25
Farbe metall
Geeignet für Schlauchenden
Kopfdurchmesser 28.7 mm
Länge 27.5 mm
Material Messing
max. Temperatur 135 °C
min. Temperatur -50 °C
Zubehörart Einschraubhülse
Logistics
Ursprungsland GB
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes