61806676 | LAPP
Tubing holders, NW 10, (W x H) 18.5 x 17.5 mm, head Ø 10 mm, PA, black, 61806676
Order No.: 32P1069
EAN: 4044776746096
MPN:
61806676
SILVYN SPLIT COS 10 BK (M5)
Series: SILVYN SPLIT COS
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | NW 10 | |
Width | 18.5 mm | |
Colour | schwarz | |
Height | 17.5 mm | |
Head Diameter | 10 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Schlauchhalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |