61806678 | LAPP

Tubing holders, NW 20, (W x H) 35 x 38 mm, head Ø 20 mm, PA, black, 61806678

Order No.: 32P1076
EAN: 4044776746744
MPN:
61806678
SILVYN SPLIT COS 20 BK (M6)
61806678 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
142.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.856 €
Technical specifications
Version NW 20
Width 35 mm
Colour schwarz
Height 38 mm
Head Diameter 20 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Accessory Type Schlauchhalter
Logistics
Country of origin CH
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes