61806694 | LAPP

Tubing holders, NW 11, (L x W x H) 20 x 21 x 22.5 mm, head Ø 11 mm, PA, black, 61806694

Order No.: 32P1070
EAN: 4044776746324
MPN:
61806694
SILVYN SPLIT COS 11 BK (M3)
61806694 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
228.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.2848 €
Technical specifications
Version NW 11
Width 21 mm
Colour schwarz
Height 22.5 mm
Head Diameter 11 mm
Length 20 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Accessory Type Schlauchhalter
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes