61806695 | LAPP

Tubing holders, NW 16, (W x H) 30 x 35 mm, head Ø 16 mm, PA, black, 61806695

Order No.: 32P1073
EAN: 4044776746485
MPN:
61806695
SILVYN SPLIT COS 16 BK (M5)
61806695 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
335.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.3558 €
Technical specifications
Version NW 16
Width 30 mm
Colour schwarz
Height 35 mm
Head Diameter 16 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Accessory Type Schlauchhalter
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes