61806696 | LAPP
Tubing holders, NW 16, (L x W x H) 20 x 30 x 35 mm, head Ø 16 mm, PA, black, 61806696
Order No.: 32P1074
EAN: 4044776746492
MPN:
61806696
SILVYN SPLIT COS 16 BK (M6)
Series: SILVYN SPLIT COS
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | NW 16 | |
Width | 30 mm | |
Colour | schwarz | |
Height | 35 mm | |
Head Diameter | 16 mm | |
Length | 20 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Schlauchhalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |