61806698 | LAPP
Tubing holders, NW 29, (L x W x H) 20 x 48 x 50.5 mm, head Ø 29 mm, PA, black, 61806698
Order No.: 32P1080
EAN: 4044776746515
MPN:
61806698
SILVYN SPLIT COS 29 BK (M6)
Series: SILVYN SPLIT COS
Unit Price (€ / pc.)
5.1289 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Version | NW 29 | |
| Length | 20 mm | |
| Width | 48 mm | |
| Height | 50.5 mm | |
| Head Diameter | 29 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |