61806740 | LAPP

Tubing holders, NW 45, (L x W x H) 20 x 67 x 68 mm, head Ø 45 mm, PA, black, 61806740

Order No.: 32P1082
EAN: 4044773198140
MPN:
61806740
SILVYN SPLIT COS 45 BK (M6)
61806740 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
10.9718 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
219.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
10.9718 €
Technical specifications
Version NW 45
Width 67 mm
Colour schwarz
Height 68 mm
Head Diameter 45 mm
Length 20 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Accessory Type Schlauchhalter
Logistics
Country of origin CN
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes