61809400 | LAPP

Flat sealing ring, M16, polyester, blue, 61809400

Order No.: 31P9662
EAN: 4044776949152
MPN:
61809400
SILVYN FLACHDICHTUNG M16
61809400 LAPP Cable Management Accessories Image 1
61809400 LAPP Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3324 €
50 pcs.
2.1896 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat gasket M16
Technical specifications
Ausführung M16
Farbe blau
Material Polyester
max. Temperatur 135 °C
min. Temperatur -50 °C
Zubehörart Flachdichtring
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes