61809410 | LAPP

Flat sealing ring, M20, polyester, blue, 61809410

Order No.: 31P9663
EAN: 4044776949169
MPN:
61809410
SILVYN FLACHDICHTUNG M20
61809410 LAPP Cable Management Accessories Image 1
61809410 LAPP Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7251 €
50 pcs.
2.5585 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat gasket M20
Technical specifications
Ausführung M20
Farbe blau
Material Polyester
max. Temperatur 135 °C
min. Temperatur -50 °C
Zubehörart Flachdichtring
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes