61809430 | LAPP

Flat sealing ring, M32, polyester, blue, 61809430

Order No.: 31P9665
EAN: 4044776949183
MPN:
61809430
SILVYN FLACHDICHTUNG M32
61809430 LAPP Cable Management Accessories Image 1
61809430 LAPP Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.3915 €
50 pcs.
3.1773 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat gasket M32
Technical specifications
Ausführung M32
Farbe blau
Material Polyester
max. Temperatur 135 °C
min. Temperatur -50 °C
Zubehörart Flachdichtring
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes