61809450 | LAPP

Flat sealing ring, M50, polyester, blue, 61809450

Order No.: 31P9667
EAN: 4044776949206
MPN:
61809450
SILVYN FLACHDICHTUNG M50
61809450 LAPP Cable Management Accessories Image 1
61809450 LAPP Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
10 pcs.
5.8667 €
50 pcs.
5.4978 €
100 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat gasket M50
Technical specifications
Ausführung M50
Farbe blau
Material Polyester
max. Temperatur 135 °C
min. Temperatur -50 °C
Zubehörart Flachdichtring
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes