61811225 | LAPP
Cover, (W x H) 35 x 2 mm, PA, black, 61811225
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: On Request **
SILVYN® KLICK-D is a cover for the hose holder SILVYN® KLICK-S and additionally the detachment of the hose additionally.
Technical specifications
Breite | 35 mm | |
Farbe | schwarz | |
Höhe | 2 mm | |
Material | PA | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Zubehörart | Abdeckung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |