61811245 | LAPP

Cover, (W x H) 54 x 2 mm, PA, black, 61811245

Order No.: 32P492
EAN: 4044773383621
MPN:
61811245
SILVYN KLICK-D 42 BK
Series: SILVYN KLICK
LAPP
61811245 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
2.3443 €
SILVYN® KLICK-D is a cover for the hose holder SILVYN® KLICK-S and additionally the detachment of the hose additionally.
Technical specifications
Breite 54 mm
Farbe schwarz
Höhe 2 mm
Material PA
max. Temperatur 105 °C
min. Temperatur -40 °C
Zubehörart Abdeckung
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes