61825040 | LAPP

Clamp, (W) 18.5 mm, mounting Ø 6.4 mm, clamping range 18 mm, steel/CR, metal/black, for cables, hoses and tubes, 61825040

Order No.: 33P3693
EAN: 4044773307788
MPN:
61825040
SILVYN RKS 1 18/15
Series: SILVYN RKS
61825040 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
123.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2376 €

Cable clamp, 61825040, LAPP

The 61825040 is a cable clamp that is used throughout industry and also meet the high requirements in the automobile industry. With the rubber profile and several ribbon widths, together with the wide range of diameters, a large number of applications can be covered.

Features

  • Fast and easy mounting
  • Assembly time
  • Reliability

Applications

  • Plant engineering
  • Railway applications
  • Automotive industry
Technical specifications
Breite 18.5 mm
Farbe metall/schwarz
Geeignet für Kabel, Schläuche und Rohre
Klemmbereich 18 mm
Material Stahl/CR
max. Temperatur 100 °C
min. Temperatur -35 °C
Montagelochgröße 6.4 mm
Zubehörart Befestigungsschelle
Logistics
Ursprungsland DE
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes