61825052 | LAPP

Clamp, (W) 18.5 mm, mounting Ø 6.4 mm, clamping range 19 mm, steel/CR, black/metal, for cables, hoses and tubes, 61825052

Order No.: 33P3694
EAN: 4044773307368
MPN:
61825052
SILVYN RKS 1 19/15
Series: SILVYN RKS
61825052 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
123.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2376 €

Cable clamp, 61825052, LAPP

The 61825052 is a cable clamp that is used throughout industry and also meet the high requirements in the automobile industry. With the rubber profile and several ribbon widths, together with the wide range of diameters, a large number of applications can be covered.

Features

  • Fast and easy mounting
  • Assembly time
  • Reliability

Applications

  • Plant engineering
  • Railway applications
  • Automotive industry
Technical specifications
Breite 18.5 mm
Farbe schwarz/metall
Geeignet für Kabel, Schläuche und Rohre
Klemmbereich 19 mm
Material Stahl/CR
max. Temperatur 120 °C
min. Temperatur -40 °C
Montagelochgröße 6.4 mm
Zubehörart Befestigungsschelle
Logistics
Ursprungsland DE
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes