61825250 | LAPP

Clamp, (W) 18.5 mm, mounting Ø 6.4 mm, clamping range 28 mm, steel/CR, black/metal, for cables, hoses and tubes, 61825250

Order No.: 33P3702
EAN: 4044773306804
MPN:
61825250
SILVYN RKS 1 28/15
Series: SILVYN RKS
61825250 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
142.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.428 €

Cable clamp, 61825250, LAPP

The 61825250 is a cable clamp that is used throughout industry and also meet the high requirements in the automobile industry. With the rubber profile and several ribbon widths, together with the wide range of diameters, a large number of applications can be covered.

Features

  • Fast and easy mounting
  • Assembly time
  • Reliability

Applications

  • Plant engineering
  • Railway applications
  • Automotive industry
Technical specifications
Width 18.5 mm
Colour schwarz/metall
Suitable for Kabel, Schläuche und Rohre
clamping force range 28 mm
Material Stahl/CR
max. operating temperature 120 °C
min. operating temperature -40 °C
Mounting hole size 6.4 mm
Accessory Type Befestigungsschelle
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes