61825264 | LAPP
Clamp, (W) 25 mm, mounting Ø 8.4 mm, clamping range 38 mm, steel/CR, metal/black, for cables, hoses and tubes, 61825264
Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: On Request
Cable clamp, 61825264, LAPP
The 61825264 is a cable clamp that is used throughout industry and also meet the high requirements in the automobile industry. With the rubber profile and several ribbon widths, together with the wide range of diameters, a large number of applications can be covered.
Features
- Fast and easy mounting
- Assembly time
- Reliability
Applications
- Plant engineering
- Railway applications
- Automotive industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Suitable for | cables, hoses and tubes | |
| Width | 25 mm | |
| Mounting hole size | 8.4 mm | |
| clamping force range | 38 mm | |
| Colour | metal/black | |
| Material | steel/CR | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |