61825382 | LAPP
Clamp, (W) 18.5 mm, mounting Ø 6.4 mm, clamping range 21 mm, steel/CR, metal/black, for cables, hoses and tubes, 61825382
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable clamp, 61825382, LAPP
The 61825382 is a cable clamp that is used throughout industry and also meet the high requirements in the automobile industry. With the rubber profile and several ribbon widths, together with the wide range of diameters, a large number of applications can be covered.
Features
- Fast and easy mounting
- Assembly time
- Reliability
Applications
- Plant engineering
- Railway applications
- Automotive industry
Technical specifications
Breite | 18.5 mm | |
Farbe | metall/schwarz | |
Geeignet für | Kabel, Schläuche und Rohre | |
Klemmbereich | 21 mm | |
Material | Stahl/CR | |
max. Temperatur | 100 °C | |
min. Temperatur | -35 °C | |
Montagelochgröße | 6.4 mm | |
Zubehörart | Befestigungsschelle |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |