61825390 | LAPP
Clamp, (W) 18.5 mm, mounting Ø 6.4 mm, clamping range 23 mm, steel/CR, black/metal, for cables, hoses and tubes, 61825390
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable clamp, 61825390, LAPP
The 61825390 is a cable clamp that is used throughout industry and also meet the high requirements in the automobile industry. With the rubber profile and several ribbon widths, together with the wide range of diameters, a large number of applications can be covered.
Features
- Fast and easy mounting
- Assembly time
- Reliability
Applications
- Plant engineering
- Railway applications
- Automotive industry
Technical specifications
Width | 18.5 mm | |
Colour | schwarz/metall | |
Suitable for | Kabel, Schläuche und Rohre | |
clamping force range | 23 mm | |
Material | Stahl/CR | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Mounting hole size | 6.4 mm | |
Accessory Type | Befestigungsschelle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |