65500235 | LAPP
End grommet, (L) 37 mm, clamping range 6-16.5 mm, TPE, black, for hose ends, 65500235
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
End cap, 65500235, LAPP
The 65500235is an end cap for rational tubing assembly, with an optimal passage between protection conduit and cable. The assembling will be made by simple putting on and prevent the cable for damage and dirt.
Features
- Easy to plug on
- Free of silicone, cadmium, phosphor and halogen
- Self-extinguishing
- Ozone resistant
Technical specifications
Farbe | schwarz | |
Geeignet für | Schlauchenden | |
Klemmbereich | 6-16,5 mm | |
Länge | 37 mm | |
Material | TPE | |
max. Temperatur | 120 °C | |
min. Temperatur | -40 °C | |
Zubehörart | Schlauchtülle |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |