65500245 | LAPP

End grommet, (L) 40 mm, clamping range 6-23 mm, TPE, black, for hose ends, 65500245

Order No.: 33P3569
EAN: 4044773279085
MPN:
65500245
SILVYN K-EM 28 BK
Series: SILVYN K-EM
65500245 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
68.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
2.7370 €

End cap, 65500245, LAPP

The 65500245is an end cap for rational tubing assembly, with an optimal passage between protection conduit and cable. The assembling will be made by simple putting on and prevent the cable for damage and dirt.

Features

  • Easy to plug on
  • Free of silicone, cadmium, phosphor and halogen
  • Self-extinguishing
  • Ozone resistant
Technical specifications
Farbe schwarz
Geeignet für Schlauchenden
Klemmbereich 6-23 mm
Länge 40 mm
Material TPE
max. Temperatur 120 °C
min. Temperatur -40 °C
Zubehörart Schlauchtülle
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes