65500260 | LAPP

End grommet, (L) 46 mm, clamping range 10-37 mm, TPE, gray, for hose ends, 65500260

Order No.: 33P3574
EAN: 4044773279054
MPN:
65500260
SILVYN K-EM 42 GY
Series: SILVYN K-EM
65500260 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
122.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
4.9028 €

End cap, 65500260, LAPP

The 65500260is an end cap for rational tubing assembly, with an optimal passage between protection conduit and cable. The assembling will be made by simple putting on and prevent the cable for damage and dirt.

Features

  • Easy to plug on
  • Free of silicone, cadmium, phosphor and halogen
  • Self-extinguishing
  • Ozone resistant
Technical specifications
Farbe grau
Geeignet für Schlauchenden
Klemmbereich 10-37 mm
Länge 46 mm
Material TPE
max. Temperatur 120 °C
min. Temperatur -40 °C
Zubehörart Schlauchtülle
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes