65500630 | LAPP

Tubing holders, (L x H) 23 x 23.5 mm, head Ø 10 mm, PA, gray, 65500630

Order No.: 32P505
EAN: 4044777328482
MPN:
65500630
SILVYN KLICK-RH 10 GY
Series: SILVYN KLICK
65500630 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
192.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.8556 €
SILVYN®KLICK-RH is a polyamide hose holder that allows hoses to be mounted and dismounted quickly and easily. In addition, the one-piece holder is tear-out-proof.
Technical specifications
Farbe grau
Höhe 23.5 mm
Kopfdurchmesser 10 mm
Länge 23 mm
Material PA
max. Temperatur 115 °C
min. Temperatur -40 °C
Zubehörart Schlauchhalter
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes