65500633 | LAPP

Tubing holders, (L x H) 32 x 31.5 mm, head Ø 18.5 mm, PA, gray, 65500633

Order No.: 32P511
EAN: 4044777328512
MPN:
65500633
SILVYN KLICK-RH 18 GY
Series: SILVYN KLICK
LAPP
65500633 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.2126 €
SILVYN®KLICK-RH is a polyamide hose holder that allows hoses to be mounted and dismounted quickly and easily. In addition, the one-piece holder is tear-out-proof.
Technical specifications
Farbe grau
Höhe 31.5 mm
Kopfdurchmesser 18.5 mm
Länge 32 mm
Material PA
max. Temperatur 115 °C
min. Temperatur -40 °C
Zubehörart Schlauchhalter
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes