65500635 | LAPP
Tubing holders, (L x H) 42 x 40.5 mm, head Ø 28.5 mm, PA, gray, 65500635
Unit Price (€ / pc.)
7.0329 € *
Available: 0 pcs.
Leadtime: On Request **
SILVYN®KLICK-RH is a polyamide hose holder that allows hoses to be mounted and dismounted quickly and easily. In addition, the one-piece holder is tear-out-proof.
Technical specifications
Farbe | grau | |
Höhe | 40.5 mm | |
Kopfdurchmesser | 28.5 mm | |
Länge | 42 mm | |
Material | PA | |
max. Temperatur | 115 °C | |
min. Temperatur | -40 °C | |
Zubehörart | Schlauchhalter |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |