65500637 | LAPP

Tubing holders, (L x H) 57 x 55 mm, head Ø 42.5 mm, PA, gray, 65500637

Order No.: 32P519
EAN: 4044777328550
MPN:
65500637
SILVYN KLICK-RH 42 GY
Series: SILVYN KLICK
65500637 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
10.3887 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
259.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
10.3887 €
SILVYN®KLICK-RH is a polyamide hose holder that allows hoses to be mounted and dismounted quickly and easily. In addition, the one-piece holder is tear-out-proof.
Technical specifications
Farbe grau
Höhe 55 mm
Kopfdurchmesser 42.5 mm
Länge 57 mm
Material PA
max. Temperatur 115 °C
min. Temperatur -40 °C
Zubehörart Schlauchhalter
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes