65500644 | LAPP

Tubing holders, (L x H) 42 x 40.5 mm, head Ø 28.5 mm, PA, black, 65500644

Order No.: 32P514
EAN: 4044777328628
MPN:
65500644
SILVYN KLICK-RH 28 BK
Series: SILVYN KLICK
65500644 LAPP Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
7.0329 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
175.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
7.0329 €
SILVYN®KLICK-RH is a polyamide hose holder that allows hoses to be mounted and dismounted quickly and easily. In addition, the one-piece holder is tear-out-proof.
Technical specifications
Farbe schwarz
Höhe 40.5 mm
Kopfdurchmesser 28.5 mm
Länge 42 mm
Material PA
max. Temperatur 115 °C
min. Temperatur -40 °C
Zubehörart Schlauchhalter
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes