61819170 | LAPP
PVC cable maker, imprint "/", (W x H) 3.5 x 3.6 mm, max. bundle Ø 3 mm, yellow, 61819170
Order No.: 32P8681
EAN: 4044773363524
MPN:
61819170
MARKIERHÜLSE PA 02// GETEILT
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Imprint | / | |
Version | Kabelmarkierer | |
Width | 3.5 mm | |
Colour | gelb | |
Height | 3.6 mm | |
Material | PVC | |
max. Bundle diameter | 3 mm | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |