61819190 | LAPP

PVC cable maker, imprint ",", (W x H) 3.5 x 3.6 mm, max. bundle Ø 3 mm, yellow, 61819190

Order No.: 32P8679
EAN: 4044773363036
MPN:
61819190
MARKIERHÜLSE PA 02/, KOMMA
LAPP
61819190 LAPP Cable Markers Image 1
61819190 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.0893 €
Technical specifications
Imprint ,
Version cable maker
Width 3.5 mm
Colour yellow
Height 3.6 mm
Material PVC
max. Bundle diameter 3 mm
Markable No
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes