61819640 | LAPP
PVC cable maker, imprint "X", (W x H) 4.2 x 5.5 mm, max. bundle Ø 5 mm, yellow, 61819640
Order No.: 32P8766
EAN: 4044773419344
MPN:
61819640
MARKIERHÜLSE PA 1/X
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Imprint | X | |
Version | Kabelmarkierer | |
Width | 4.2 mm | |
Colour | gelb | |
Height | 5.5 mm | |
Material | PVC | |
max. Bundle diameter | 5 mm | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |