61819780 | LAPP

PVC cable maker, imprint "~", (W x H) 4.2 x 5.5 mm, max. bundle Ø 5 mm, yellow, 61819780

Order No.: 32P8728
EAN: 4044773418118
MPN:
61819780
MARKIERHÜLSE PA 1/~ SINUS
61819780 LAPP Cable Markers Image 1
61819780 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.0904 €
Technical specifications
Imprint ~
Version Kabelmarkierer
Width 4.2 mm
Colour gelb
Height 5.5 mm
Material PVC
max. Bundle diameter 5 mm
Markable No
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes