61819930 | LAPP

PVC cable maker, imprint "C", (W x H) 6.6 x 9.5 mm, max. bundle Ø 10 mm, yellow, 61819930

Order No.: 32P8790
EAN: 4044773415063
MPN:
61819930
MARKIERHÜLSE PA 2/C
61819930 LAPP Cable Markers Image 1
61819930 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0881 €
Technical specifications
Imprint C
Version Kabelmarkierer
Width 6.6 mm
Colour gelb
Height 9.5 mm
Material PVC
max. Bundle diameter 10 mm
Markable No
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes