61819960 | LAPP

PVC cable maker, imprint "F", (W x H) 6.6 x 9.5 mm, max. bundle Ø 10 mm, yellow, 61819960

Order No.: 32P8794
EAN: 4044773414653
MPN:
61819960
MARKIERHÜLSE PA 2/F
61819960 LAPP Cable Markers Image 1
61819960 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0881 €
Technical specifications
Imprint F
Version Kabelmarkierer
Width 6.6 mm
Colour gelb
Height 9.5 mm
Material PVC
max. Bundle diameter 10 mm
Markable No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes