61819970 | LAPP
PVC cable maker, imprint "G", (W x H) 6.6 x 9.5 mm, max. bundle Ø 10 mm, yellow, 61819970
Order No.: 32P8795
EAN: 4044773414592
MPN:
61819970
MARKIERHÜLSE PA 2/G
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Imprint | G | |
Version | Kabelmarkierer | |
Width | 6.6 mm | |
Colour | gelb | |
Height | 9.5 mm | |
Material | PVC | |
max. Bundle diameter | 10 mm | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |