61819990 | LAPP

PVC cable maker, imprint "I", (W x H) 6.6 x 9.5 mm, max. bundle Ø 10 mm, yellow, 61819990

Order No.: 32P8797
EAN: 4044773414349
MPN:
61819990
MARKIERHÜLSE PA 2/I
61819990 LAPP Cable Markers Image 1
61819990 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0881 €
Technical specifications
Imprint I
Version Kabelmarkierer
Width 6.6 mm
Colour gelb
Height 9.5 mm
Material PVC
max. Bundle diameter 10 mm
Markable No
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes