61820030 | LAPP

PVC cable maker, imprint "M", (W x H) 6.6 x 9.5 mm, max. bundle Ø 10 mm, yellow, 61820030

Order No.: 32P8801
EAN: 4044773413960
MPN:
61820030
MARKIERHÜLSE PA 2/M
61820030 LAPP Cable Markers Image 1
61820030 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0881 €
Technical specifications
Imprint M
Version Kabelmarkierer
Width 6.6 mm
Colour gelb
Height 9.5 mm
Material PVC
max. Bundle diameter 10 mm
Markable No
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes