61820160 | LAPP

PVC cable maker, imprint "Z", (W x H) 6.6 x 9.5 mm, max. bundle Ø 10 mm, yellow, 61820160

Order No.: 32P8814
EAN: 4044773412536
MPN:
61820160
MARKIERHÜLSE PA 2/Z
61820160 LAPP Cable Markers Image 1
61820160 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0881 €
Technical specifications
Imprint Z
Version Kabelmarkierer
Width 6.6 mm
Colour gelb
Height 9.5 mm
Material PVC
max. Bundle diameter 10 mm
Markable No
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes