61820400 | LAPP
PVC cable maker, inscribable, (W x H) 11 x 16.5 mm, max. bundle Ø 16 mm, yellow, 61820400
Order No.: 32P8832
EAN: 4044773410365
MPN:
61820400
MARKIERHÜLSE PA 3/BLANKO
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Kabelmarkierer | |
Width | 11 mm | |
Colour | gelb | |
Height | 16.5 mm | |
Material | PVC | |
max. Bundle diameter | 16 mm | |
Markable | Yes |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |