61820560 | LAPP
PVC cable maker, imprint "P", (W x H) 11 x 16.5 mm, max. bundle Ø 16 mm, yellow, 61820560
Order No.: 32P8847
EAN: 4044773408553
MPN:
61820560
MARKIERHÜLSE PA 3/P
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Imprint | P | |
Version | Kabelmarkierer | |
Width | 11 mm | |
Colour | gelb | |
Height | 16.5 mm | |
Material | PVC | |
max. Bundle diameter | 16 mm | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |