61820610 | LAPP

PVC cable maker, imprint "U", (W x H) 11 x 16.5 mm, max. bundle Ø 16 mm, yellow, 61820610

Order No.: 32P8852
EAN: 4044773408393
MPN:
61820610
MARKIERHÜLSE PA 3/U
61820610 LAPP Cable Markers Image 1
61820610 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
0.1559 €
Technical specifications
Imprint U
Version Kabelmarkierer
Width 11 mm
Colour gelb
Height 16.5 mm
Material PVC
max. Bundle diameter 16 mm
Markable No
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes