61820680 | LAPP

PVC cable maker, imprint ".", (W x H) 11 x 16.5 mm, max. bundle Ø 16 mm, yellow, 61820680

Order No.: 32P8816
EAN: 4044773407969
MPN:
61820680
MARKIERHÜLSE PA 3/. PUNKT
61820680 LAPP Cable Markers Image 1
61820680 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
0.1559 €
Technical specifications
Imprint .
Version Kabelmarkierer
Width 11 mm
Colour gelb
Height 16.5 mm
Material PVC
max. Bundle diameter 16 mm
Markable No
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes