61820720 | LAPP
PVC cable maker, imprint "symbol: GND", (W x H) 11 x 16.5 mm, max. bundle Ø 16 mm, yellow, 61820720
Order No.: 32P8836
EAN: 4044773407846
MPN:
61820720
MARKIERHÜLSE PA 3/ERDE
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Imprint | symbol: GND | |
Version | cable maker | |
Width | 11 mm | |
Colour | yellow | |
Height | 16.5 mm | |
Material | PVC | |
max. Bundle diameter | 16 mm | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |