61820960 | LAPP

PVC marking sleeve, imprint "6", (L x W x H) 3 x 3.7 x 3.6 mm, max. bundle Ø 3 mm, yellow, 61820960

Order No.: 33P4486
EAN: 4044773406320
MPN:
61820960
MARKIERHÜLSE PC 10/6
LAPP
61820960 LAPP Cable Markers Image 1
61820960 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.0631 €

Marking ring PC, 61820960, LAPP

The 61820960 is an open marking ring with pre-printed characters and numbers for marking wires/single cores after assembly, Snap-On mechanism, flame-retardant according to UL 94 V. The shape ensures secure fixation to the cable, while the anti-rotation feature allows for a secure combination marking.

Features

  • Flame-retardant
  • UV-resistant
  • Easy mounting through clipping
Technical specifications
Imprint 6
Version cable maker
Width 3.7 mm
Colour yellow
Height 3.6 mm
Length 3 mm
Material PVC
max. Bundle diameter 3 mm
Markable No
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes