61821100 | LAPP

PVC marking sleeve, imprint "J", (L x W x H) 3 x 3.7 x 3.6 mm, max. bundle Ø 3 mm, yellow, 61821100

Order No.: 33P4501
EAN: 4044773404494
MPN:
61821100
MARKIERHÜLSE PC 10/J
LAPP
61821100 LAPP Cable Markers Image 1
61821100 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.0631 €

Marking ring PC, 61821100, LAPP

The 61821100 is an open marking ring with pre-printed characters and numbers for marking wires/single cores after assembly, Snap-On mechanism, flame-retardant according to UL 94 V. The shape ensures secure fixation to the cable, while the anti-rotation feature allows for a secure combination marking.

Features

  • Flame-retardant
  • UV-resistant
  • Easy mounting through clipping
Technical specifications
Aufdruck J
Ausführung Kabelmarkierer
Breite 3.7 mm
Farbe gelb
Höhe 3.6 mm
Länge 3 mm
Material PVC
max. Bündeldurchmesser 3 mm
Beschriftbar No
Logistics
Ursprungsland QU
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes