61821870 | LAPP

PVC marking sleeve, imprint "-", (L x W x H) 3 x 4.5 x 4.2 mm, max. bundle Ø 4 mm, yellow, 61821870

Order No.: 33P4518
EAN: 4044773398229
MPN:
61821870
MARKIERHÜLSE PC 20/- MINUS
61821870 LAPP Cable Markers Image 1
61821870 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.0643 €

Marking ring PC, 61821870, LAPP

The 61821870 is an open marking ring with pre-printed characters and numbers for marking wires/single cores after assembly, Snap-On mechanism, flame-retardant according to UL 94 V. The shape ensures secure fixation to the cable, while the anti-rotation feature allows for a secure combination marking.

Features

  • Flame-retardant
  • UV-resistant
  • Easy mounting through clipping
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint -
Length 3 mm
Width 4.5 mm
Height 4.2 mm
max. Bundle diameter 4 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin QU
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes