61821970 | LAPP

PVC marking sleeve, imprint "7", (L x W x H) 3 x 5.7 x 5.5 mm, max. bundle Ø 5 mm, yellow, 61821970

Order No.: 33P4579
EAN: 4044773397727
MPN:
61821970
MARKIERHÜLSE PC 30/7
61821970 LAPP Cable Markers Image 1
61821970 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.0655 €

Marking ring PC, 61821970, LAPP

The 61821970 is an open marking ring with pre-printed characters and numbers for marking wires/single cores after assembly, Snap-On mechanism, flame-retardant according to UL 94 V. The shape ensures secure fixation to the cable, while the anti-rotation feature allows for a secure combination marking.

Features

  • Flame-retardant
  • UV-resistant
  • Easy mounting through clipping
Technical specifications
Imprint 7
Version Kabelmarkierer
Width 5.7 mm
Colour gelb
Height 5.5 mm
Length 3 mm
Material PVC
max. Bundle diameter 5 mm
Markable No
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes