61822230 | LAPP
PVC marking sleeve, imprint "W", (L x W x H) 3 x 5.7 x 5.5 mm, max. bundle Ø 5 mm, yellow, 61822230
Order No.: 33P4606
EAN: 4044773396065
MPN:
61822230
MARKIERHÜLSE PC 30/W
Series: Bezeichnungsringe PC
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: On Request **
Marking ring PC, 61822230, LAPP
The 61822230 is an open marking ring with pre-printed characters and numbers for marking wires/single cores after assembly, Snap-On mechanism, flame-retardant according to UL 94 V. The shape ensures secure fixation to the cable, while the anti-rotation feature allows for a secure combination marking.
Features
- Flame-retardant
- UV-resistant
- Easy mounting through clipping
Technical specifications
Aufdruck | W | |
Ausführung | Kabelmarkierer | |
Breite | 5.7 mm | |
Farbe | gelb | |
Höhe | 5.5 mm | |
Länge | 3 mm | |
Material | PVC | |
max. Bündeldurchmesser | 5 mm | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |